Part Details for MFBW1V1608-110-R by Eaton Corporation
Overview of MFBW1V1608-110-R by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Transportation and Logistics
Automotive
Price & Stock for MFBW1V1608-110-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFBW1V1608-110-R
|
Avnet Americas | Ferrite Chip Bead 11Ohm 1A 0.08Ohm Multi-Layer 2-Pin 0603 T/R - Tape and Reel (Alt: MFBW1V1608-110-R) RoHS: Not Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0074 / $0.0082 | Buy Now |
DISTI #
704-MFBW1V1608-110-R
|
Mouser Electronics | Ferrite Beads Multi Nor Cur, Impedance 11ohm 1.0A SMT RoHS: Compliant | 0 |
|
$0.0110 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0077 | Buy Now |
DISTI #
MFBW1V1608-110R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 4000 | 0 |
|
$0.0100 | Buy Now |
Part Details for MFBW1V1608-110-R
MFBW1V1608-110-R CAD Models
MFBW1V1608-110-R Part Data Attributes
|
MFBW1V1608-110-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MFBW1V1608-110-R
Eaton Corporation
Ferrite Chip, 1 Function(s), 1A, 2 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
DC Resistance-Max | 0.08 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 11 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 1 A | |
Width | 0.8 mm |
Alternate Parts for MFBW1V1608-110-R
This table gives cross-reference parts and alternative options found for MFBW1V1608-110-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFBW1V1608-110-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFBW1V1608-050-R | Ferrite Chip, 1 Function(s), 1A, 2 Pin(s), | Eaton Corporation | MFBW1V1608-110-R vs MFBW1V1608-050-R |
MFBW1V1608-000-R | Ferrite Chip, 1 Function(s), 1A, 2 Pin(s), | Eaton Corporation | MFBW1V1608-110-R vs MFBW1V1608-000-R |
CB1608PM121T | Ferrite Chip, 1 Function(s), 1A, | Samwha Electronics | MFBW1V1608-110-R vs CB1608PM121T |