Part Details for MFL0805R0350FS by Eaton Bussmann
Overview of MFL0805R0350FS by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFL0805R0350FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-MFL0805R0350FSTR-ND
|
DigiKey | RES 0.035 OHM 1% 1/2W 0805 Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0577 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0475 / $0.0680 | Buy Now |
DISTI #
000000000006420784
|
Sager | Current Sense Resistors - SMD MFL, 0805 SIZE, 1/2 Watt, 35 mohm, 100 TCR Min Qty: 5000 | 0 |
|
$0.0514 / $0.0543 | Buy Now |