Part Details for MFP-1/2-CLEAR-10 PCPKS by 3M Interconnect
Overview of MFP-1/2-CLEAR-10 PCPKS by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFP-1/2-CLEAR-10 PCPKS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W3169
|
Newark | Heat Shrink Tubing, 0.5In Id, Pvdf, Trans, Pk10 6In Pieces, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.5", I.d. Supplied - Metric:12.7Mm, Shrink Tubing/Boot Colour:Transparent, Length - Imperial:6", Length - Metric:152.4Mm Rohs Compliant: Yes |3M MFP-1/2-CLEAR-10 PCPKS Min Qty: 430 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$49.6400 / $51.2900 | Buy Now |