Part Details for MFP2-100RJI by TT Electronics plc
Overview of MFP2-100RJI by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFP2-100RJI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
756-MFP2-100RJI
|
Mouser Electronics | Metal Film Resistors - Through Hole 100 ohm 5% 2W RoHS: Compliant | 11865 |
|
$0.0870 / $0.6300 | Buy Now |
DISTI #
MFP2-100RJI
|
TTI | Metal Film Resistors - Through Hole 100 ohm 5% 2W RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 2000 Container: Ammo Pack | Americas - 0 |
|
$0.0860 | Buy Now |