Part Details for MFR-1120 by Metcal
Overview of MFR-1120 by Metcal
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR-1120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P6317
|
Newark | Single-Output Soldering & Rework System, Supply Voltage Vac:240V, Heat Temperature Max:-, Output Power:60W, Kit Contents:Mfr-Ps-1100 Power Supply, Mfr-H2-St Solder Hand-Piece Tip, Ws1 Tweezer Workstand, Product Range:Mfr-1100 Series Rohs Compliant: Yes |Metcal MFR-1120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$445.0000 | Buy Now |
DISTI #
745-MFR-1120
|
Mouser Electronics | Soldering & Desoldering Stations Single Output Soldering Tip RoHS: Compliant | 0 |
|
$445.0000 | Order Now |
DISTI #
551SO1192
|
Techni-Tool, Inc. | Metcal MFR-1120 Soldering & Rework System | 6 |
|
$445.0000 | Buy Now |
DISTI #
551SO1192
|
TestEquity LLC | Metcal MFR-1120 Soldering & Rework System | 6 |
|
$445.0000 | Buy Now |