Part Details for MFR-12FTE52-13K2 by YAGEO Corporation
Overview of MFR-12FTE52-13K2 by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MFR-12FTE52-13K2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR-12FTE52-13K2
|
Avnet Americas | General Type Metal Film Resistor 13.2kOhm 1/6W 1% Axial Ammo Pack - Tape and Reel (Alt: MFR-12FTE52-13K2) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0060 / $0.0063 | Buy Now |
DISTI #
603-MFR-12FTE52-13K2
|
Mouser Electronics | Metal Film Resistors - Through Hole RoHS: Compliant | 4599 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0051 | Buy Now |
DISTI #
MFR-12FTE52-13K2
|
Avnet Americas | General Type Metal Film Resistor 13.2kOhm 1/6W 1% Axial Ammo Pack - Tape and Reel (Alt: MFR-12FTE52-13K2) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0060 / $0.0063 | Buy Now |
Part Details for MFR-12FTE52-13K2
MFR-12FTE52-13K2 CAD Models
MFR-12FTE52-13K2 Part Data Attributes:
|
MFR-12FTE52-13K2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR-12FTE52-13K2
YAGEO Corporation
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Terminal Finish | Matte Tin (Sn) |