Part Details for MFR-25FBF52-576K by YAGEO Corporation
Overview of MFR-25FBF52-576K by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR-25FBF52-576K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576KXBK-ND
|
DigiKey | RES 576K OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
11756 In Stock |
|
$0.0095 / $0.1000 | Buy Now |
DISTI #
MFR-25FBF52-576K
|
Avnet Americas | General Type Metal Film Resistor 576kOhm 1/4W 1% Axial Bulk - Bulk (Alt: MFR-25FBF52-576K) Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0072 | Buy Now |
DISTI #
603-MFR-25FBF52-576K
|
Mouser Electronics | Metal Film Resistors - Through Hole 576K OHM 1/4W 1% RoHS: Compliant | 4 |
|
$0.0100 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0061 | Buy Now |
DISTI #
MFR-25FBF52-576K
|
TTI | Metal Film Resistors - Through Hole 576K OHM 1/4W 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 5000 In Stock |
|
$0.0095 / $0.0137 | Buy Now |
DISTI #
MFR-25FBF52-576K
|
Avnet Americas | General Type Metal Film Resistor 576kOhm 1/4W 1% Axial Bulk - Bulk (Alt: MFR-25FBF52-576K) Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0072 | Buy Now |
DISTI #
MFR-25FBF52-576K
|
Avnet Americas | General Type Metal Film Resistor 576kOhm 1/4W 1% Axial Bulk - Bulk (Alt: MFR-25FBF52-576K) Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0072 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/4W 576K Ohms ±1% Automotive(AEC-Q200) | 0 |
|
$0.0733 / $0.0894 | RFQ |
Part Details for MFR-25FBF52-576K
MFR-25FBF52-576K CAD Models
MFR-25FBF52-576K Part Data Attributes
|
MFR-25FBF52-576K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR-25FBF52-576K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 576000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 16 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 576000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MFR-25FBF52-576K
This table gives cross-reference parts and alternative options found for MFR-25FBF52-576K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR-25FBF52-576K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR-25FTF576K | Fixed Resistor, Metal Film, 0.25W, 576000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR-25FBF52-576K vs MFR-25FTF576K |
MFR-25FTF52576K | Fixed Resistor, Metal Film, 0.25W, 576000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR-25FBF52-576K vs MFR-25FTF52576K |
MFR-25FB-FFK576K | Fixed Resistor, Metal Film, 0.25W, 576000ohm, 250V, 1% +/-Tol, | YAGEO Corporation | MFR-25FBF52-576K vs MFR-25FB-FFK576K |
RMF25D5763F-52-TR20 | Fixed Resistor, Metal Film, 0.25W, 576000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR-25FBF52-576K vs RMF25D5763F-52-TR20 |
MFR-25FTF52-576K | Fixed Resistor, Metal Film, 0.25W, 576000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR-25FBF52-576K vs MFR-25FTF52-576K |
RMF25D5763F-52-BL | Fixed Resistor, Metal Film, 0.25W, 576000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR-25FBF52-576K vs RMF25D5763F-52-BL |