Part Details for MFR-25FBF52-909R by YAGEO Corporation
Overview of MFR-25FBF52-909R by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MFR-25FBF52-909R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK6605
|
Newark | Res, 909R, 0.25W, Axial, Metal Film, Resistance:909Ohm, Product Range:Mfr Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR-25FBF52-909R Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 / $0.0160 | Buy Now |
DISTI #
49AK6604
|
Newark | Res, 909R, 0.25W, Axial, Metal Film, Resistance:909Ohm, Product Range:Mfr Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR-25FBF52-909R Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0230 | Buy Now |
DISTI #
909XBK-ND
|
DigiKey | RES 909 OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
29257 In Stock |
|
$0.0077 / $0.1000 | Buy Now |
DISTI #
MFR-25FBF52-909R
|
Avnet Americas | General Type Metal Film Resistor 909Ohm 1/4W 1% Axial Bulk - Bulk (Alt: MFR-25FBF52-909R) Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0072 | Buy Now |
DISTI #
603-MFR-25FBF52-909R
|
Mouser Electronics | Metal Film Resistors - Through Hole 909 OHM 1/4W 1% RoHS: Compliant | 4891 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0061 | Buy Now |
DISTI #
MFR-25FBF52-909R
|
Avnet Americas | General Type Metal Film Resistor 909Ohm 1/4W 1% Axial Bulk - Bulk (Alt: MFR-25FBF52-909R) Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0072 | Buy Now |
DISTI #
MFR-25FBF52-909R
|
Avnet Americas | General Type Metal Film Resistor 909Ohm 1/4W 1% Axial Bulk - Bulk (Alt: MFR-25FBF52-909R) Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0072 | Buy Now |
DISTI #
3952973
|
Farnell | RES, 909R, 0.25W, AXIAL, METAL FILM RoHS: Compliant Min Qty: 10000 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$0.0088 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/4W 909 Ohms ±1% Automotive(AEC-Q200) | 0 |
|
$0.0734 / $0.0896 | RFQ |
Part Details for MFR-25FBF52-909R
MFR-25FBF52-909R CAD Models
MFR-25FBF52-909R Part Data Attributes
|
MFR-25FBF52-909R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR-25FBF52-909R
YAGEO Corporation
RES 909 OHM 1/4W 1% AXIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 909 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MFR-25FBF52-909R
This table gives cross-reference parts and alternative options found for MFR-25FBF52-909R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR-25FBF52-909R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR-25FTFFT909R | Fixed Resistor, Metal Film, 0.25W, 909ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-909R vs MFR-25FTFFT909R |
RMF25D9090F-52-AR | Fixed Resistor, Metal Film, 0.25W, 909ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR-25FBF52-909R vs RMF25D9090F-52-AR |
MFR-25FTF52-909R | Fixed Resistor, Metal Film, 0.25W, 909ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR-25FBF52-909R vs MFR-25FTF52-909R |
RMF25D9090F-52-TR20 | Fixed Resistor, Metal Film, 0.25W, 909ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR-25FBF52-909R vs RMF25D9090F-52-TR20 |