Part Details for MFR-25FRF52-27K by YAGEO Corporation
Overview of MFR-25FRF52-27K by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR-25FRF52-27K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK6700
|
Newark | Res, 27K, 0.25W, Axial, Metal Film, Resistance:27Kohm, Product Range:Mfr Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR-25FRF52-27K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4490 |
|
$0.0120 | Buy Now |
DISTI #
49AK6701
|
Newark | Res, 27K, 0.25W, Axial, Metal Film, Resistance:27Kohm, Product Range:Mfr Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR-25FRF52-27K Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 / $0.0200 | Buy Now |
DISTI #
13-MFR-25FRF52-27KCT-ND
|
DigiKey | RES 27K OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
15598 In Stock |
|
$0.0077 / $0.1000 | Buy Now |
DISTI #
MFR-25FRF52-27K
|
Avnet Americas | General Type Metal Film Resistor 27kOhm 1/4W 1% Axial T/R - Tape and Reel (Alt: MFR-25FRF52-27K) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0072 / $0.0075 | Buy Now |
DISTI #
49AK6700
|
Avnet Americas | General Type Metal Film Resistor 27kOhm 1/4W 1% Axial T/R - Product that comes on tape, but is not reeled (Alt: 49AK6700) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4590 Partner Stock |
|
$0.0330 / $0.1040 | Buy Now |
DISTI #
603-MFR-25FRF52-27K
|
Mouser Electronics | Metal Film Resistors - Through Hole 27K OHM 1/4W 1% RoHS: Compliant | 7362 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | Res Metal Film 27K Ohm 1% 0.25W(1/4W) 100ppm/C AXL Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0070 / $0.0083 | Buy Now |
DISTI #
MFR-25FRF52-27K
|
TTI | Metal Film Resistors - Through Hole 27K OHM 1/4W 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0077 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/4W 27K Ohms ±1% Automotive(AEC-Q200) | 0 |
|
$0.0741 / $0.0904 | RFQ |
Part Details for MFR-25FRF52-27K
MFR-25FRF52-27K CAD Models
MFR-25FRF52-27K Part Data Attributes
|
MFR-25FRF52-27K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR-25FRF52-27K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 27000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 27000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MFR-25FRF52-27K
This table gives cross-reference parts and alternative options found for MFR-25FRF52-27K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR-25FRF52-27K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR-25FRFPN27K | Fixed Resistor, Metal Film, 0.25W, 27000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR-25FRF52-27K vs MFR-25FRFPN27K |
RMF25D2702F-52-AR | Fixed Resistor, Metal Film, 0.25W, 27000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR-25FRF52-27K vs RMF25D2702F-52-AR |
RMF25D2702F-52-BL | Fixed Resistor, Metal Film, 0.25W, 27000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR-25FRF52-27K vs RMF25D2702F-52-BL |
FMF-25FTF52-27K | Fixed Resistor, Metal Film, 0.25W, 27000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR-25FRF52-27K vs FMF-25FTF52-27K |