Part Details for MFR-25FRF52-97K6 by YAGEO Corporation
Overview of MFR-25FRF52-97K6 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MFR-25FRF52-97K6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-MFR-25FRF52-97K6CT-ND
|
DigiKey | RES 97.6K OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
19497 In Stock |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
MFR-25FRF52-97K6
|
Avnet Americas | General Type Metal Film Resistor 97.6kOhm 1/4W 1% Axial T/R - Tape and Reel (Alt: MFR-25FRF52-97K6) Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0072 / $0.0075 | Buy Now |
DISTI #
603-MFR-25FRF52-97K6
|
Mouser Electronics | Metal Film Resistors - Through Hole 97.6K ohm 1/4W 1% RoHS: Compliant | 14355 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | MFR Series 97.6 kOhm 0.25 W ±1% ±100 ppm/°C Axial Metal Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 290000Reel |
|
$0.0060 / $0.0071 | Buy Now |
DISTI #
MFR-25FRF52-97K6
|
TTI | Metal Film Resistors - Through Hole 97.6K ohm 1/4W 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0063 / $0.0066 | Buy Now |
DISTI #
MFR-25FRF52-97K6
|
Avnet Americas | General Type Metal Film Resistor 97.6kOhm 1/4W 1% Axial T/R - Tape and Reel (Alt: MFR-25FRF52-97K6) Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0072 / $0.0075 | Buy Now |
DISTI #
MFR-25FRF52-97K6
|
Avnet Americas | General Type Metal Film Resistor 97.6kOhm 1/4W 1% Axial T/R - Tape and Reel (Alt: MFR-25FRF52-97K6) Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0072 / $0.0075 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 220000 |
|
$0.0074 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/4W 97.6K Ohms ±1% Automotive(AEC-Q200 | 0 |
|
$0.0733 / $0.0894 | RFQ |
Part Details for MFR-25FRF52-97K6
MFR-25FRF52-97K6 CAD Models
MFR-25FRF52-97K6 Part Data Attributes
|
MFR-25FRF52-97K6
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR-25FRF52-97K6
YAGEO Corporation
RES 97.6K OHM 1/4W 1% AXIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 16 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 97600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MFR-25FRF52-97K6
This table gives cross-reference parts and alternative options found for MFR-25FRF52-97K6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR-25FRF52-97K6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR-25FB-FFK97K6 | Fixed Resistor, Metal Film, 0.25W, 97600ohm, 250V, 1% +/-Tol, | YAGEO Corporation | MFR-25FRF52-97K6 vs MFR-25FB-FFK97K6 |
MFR-25FRFPN97K6 | Fixed Resistor, Metal Film, 0.25W, 97600ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR-25FRF52-97K6 vs MFR-25FRFPN97K6 |
MFR-25FTF52-97K6 | Fixed Resistor, Metal Film, 0.25W, 97600ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR-25FRF52-97K6 vs MFR-25FTF52-97K6 |
RMF25D9762F-52-TR20 | Fixed Resistor, Metal Film, 0.25W, 97600ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR-25FRF52-97K6 vs RMF25D9762F-52-TR20 |