Part Details for MFR200FBE73-154R by YAGEO Corporation
Overview of MFR200FBE73-154R by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MFR200FBE73-154R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR200FBE73-154R-ND
|
DigiKey | RES 154 OHM 1% 2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0561 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 2W 154 Ohms ±1% Automotive(AEC-Q200) TH | 0 |
|
$0.0448 / $0.0547 | RFQ |
Part Details for MFR200FBE73-154R
MFR200FBE73-154R CAD Models
MFR200FBE73-154R Part Data Attributes:
|
MFR200FBE73-154R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR200FBE73-154R
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 154ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 154 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR200FBE73-154R
This table gives cross-reference parts and alternative options found for MFR200FBE73-154R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200FBE73-154R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMF2WC1540F-52-TR20 | Fixed Resistor, Metal Film, 2W, 154ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR200FBE73-154R vs RMF2WC1540F-52-TR20 |
MFR200FBEMB154R | Fixed Resistor, Metal Film, 2W, 154ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FBE73-154R vs MFR200FBEMB154R |
MFR200FBE52-154R | Fixed Resistor, Metal Film, 2W, 154ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FBE73-154R vs MFR200FBE52-154R |
RMF2WC1540F-52-AR | Fixed Resistor, Metal Film, 2W, 154ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR200FBE73-154R vs RMF2WC1540F-52-AR |
MFR200FBEMR154R | Fixed Resistor, Metal Film, 2W, 154ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FBE73-154R vs MFR200FBEMR154R |
MFR200FTE52-154R | Fixed Resistor, Metal Film, 2W, 154ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FBE73-154R vs MFR200FTE52-154R |
MFR200FRE73-154R | Fixed Resistor, Metal Film, 2W, 154ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FBE73-154R vs MFR200FRE73-154R |
MRA0516154RF50PPMTA | Fixed Resistor, Metal Film, 2W, 154ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | Ohmite Mfg Co | MFR200FBE73-154R vs MRA0516154RF50PPMTA |