Part Details for MFR200FRF73-191K by YAGEO Corporation
Overview of MFR200FRF73-191K by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR200FRF73-191K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.M.FILM 2W 191K Ohms ±1% Automotive(AEC-Q200) T | 0 |
|
$0.0735 / $0.0897 | RFQ |
Part Details for MFR200FRF73-191K
MFR200FRF73-191K CAD Models
MFR200FRF73-191K Part Data Attributes
|
MFR200FRF73-191K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR200FRF73-191K
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 191000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 191000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR200FRF73-191K
This table gives cross-reference parts and alternative options found for MFR200FRF73-191K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200FRF73-191K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR200FBFMR191K | Fixed Resistor, Metal Film, 2W, 191000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FRF73-191K vs MFR200FBFMR191K |
RMF2WD1913F-52-BL | Fixed Resistor, Metal Film, 2W, 191000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR200FRF73-191K vs RMF2WD1913F-52-BL |
MFR200FBFMB191K | Fixed Resistor, Metal Film, 2W, 191000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FRF73-191K vs MFR200FBFMB191K |
MRA0516191KF100PPMTA | Fixed Resistor, Metal Film, 2W, 191000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Ohmite Mfg Co | MFR200FRF73-191K vs MRA0516191KF100PPMTA |
MFR200FBF73-191K | Fixed Resistor, Metal Film, 2W, 191000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FRF73-191K vs MFR200FBF73-191K |
MFR200FTF73-191K | Fixed Resistor, Metal Film, 2W, 191000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FRF73-191K vs MFR200FTF73-191K |
MFR200FBFFKK191K | Fixed Resistor, Metal Film, 2W, 191000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FRF73-191K vs MFR200FBFFKK191K |
MFR200FTF52-191K | Fixed Resistor, Metal Film, 2W, 191000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FRF73-191K vs MFR200FTF52-191K |
DMR2001T191KPT26 | Fixed Resistor, Metal Film, 2W, 191000ohm, 500V, 1% +/-Tol, 100ppm/Cel, | Dubilier | MFR200FRF73-191K vs DMR2001T191KPT26 |
FMF200FBFMR191K | Fixed Resistor, Metal Film, 2W, 191000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FRF73-191K vs FMF200FBFMR191K |