Part Details for MFR200FTF73-191R by YAGEO Corporation
Overview of MFR200FTF73-191R by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MFR200FTF73-191R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.M.FILM 2W 191 Ohms ±1% Automotive(AEC-Q200) TH | 0 |
|
$0.0444 / $0.0542 | RFQ |
Part Details for MFR200FTF73-191R
MFR200FTF73-191R CAD Models
MFR200FTF73-191R Part Data Attributes
|
MFR200FTF73-191R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR200FTF73-191R
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 191ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 191 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR200FTF73-191R
This table gives cross-reference parts and alternative options found for MFR200FTF73-191R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200FTF73-191R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMF2WD1910F-52-AR | Fixed Resistor, Metal Film, 2W, 191ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR200FTF73-191R vs RMF2WD1910F-52-AR |
RMF2WD1910F-52-TR20 | Fixed Resistor, Metal Film, 2W, 191ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR200FTF73-191R vs RMF2WD1910F-52-TR20 |
DMR2001BD191R | Fixed Resistor, Metal Film, 2W, 191ohm, 500V, 1% +/-Tol, 100ppm/Cel, | Dubilier | MFR200FTF73-191R vs DMR2001BD191R |
RMF2WD1910F-52-T20 | Fixed Resistor, Metal Film, 2W, 191ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR200FTF73-191R vs RMF2WD1910F-52-T20 |
MFR200FBFMR191R | Fixed Resistor, Metal Film, 2W, 191ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTF73-191R vs MFR200FBFMR191R |
DMR2001BD191RPT26 | Fixed Resistor, Metal Film, 2W, 191ohm, 500V, 1% +/-Tol, 100ppm/Cel, | Dubilier | MFR200FTF73-191R vs DMR2001BD191RPT26 |
MFR200FBFMB191R | Fixed Resistor, Metal Film, 2W, 191ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTF73-191R vs MFR200FBFMB191R |
MFR200FRF52-191R | Fixed Resistor, Metal Film, 2W, 191ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTF73-191R vs MFR200FRF52-191R |
MFR200FBFFKK191R | Fixed Resistor, Metal Film, 2W, 191ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTF73-191R vs MFR200FBFFKK191R |
MFR200FTF52-191R | Fixed Resistor, Metal Film, 2W, 191ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTF73-191R vs MFR200FTF52-191R |