Part Details for MFR3WSFTF73-18R by YAGEO Corporation
Overview of MFR3WSFTF73-18R by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MFR3WSFTF73-18R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.M.FILM 3W-S 18 Ohms ±1% Automotive(AEC-Q200) T | 4995 |
|
$0.0504 / $0.0615 | Buy Now |
Part Details for MFR3WSFTF73-18R
MFR3WSFTF73-18R CAD Models
MFR3WSFTF73-18R Part Data Attributes:
|
MFR3WSFTF73-18R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR3WSFTF73-18R
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 18ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MFR | |
Technology | METAL FILM | |
Temperature Coefficient | -100,100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR3WSFTF73-18R
This table gives cross-reference parts and alternative options found for MFR3WSFTF73-18R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR3WSFTF73-18R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMFS3WD18R0F-52-AR | Fixed Resistor, Metal Film, 3W, 18ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR3WSFTF73-18R vs RMFS3WD18R0F-52-AR |
MFR3WSFB-FFK18R | Fixed Resistor, Metal Film, 3W, 18ohm, 500V, 1% +/-Tol, | YAGEO Corporation | MFR3WSFTF73-18R vs MFR3WSFB-FFK18R |
MFR3WSFBFFFK18R | Fixed Resistor, Metal Film, 3W, 18ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSFTF73-18R vs MFR3WSFBFFFK18R |
MFR3WSFBFM18R | Fixed Resistor, Metal Film, 3W, 18ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSFTF73-18R vs MFR3WSFBFM18R |
MFR3WSFBFMB18R | Fixed Resistor, Metal Film, 3W, 18ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSFTF73-18R vs MFR3WSFBFMB18R |
MFR3WSFRF73-18R | Fixed Resistor, Metal Film, 3W, 18ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSFTF73-18R vs MFR3WSFRF73-18R |
MFR3WSFTF52-18R | Fixed Resistor, Metal Film, 3W, 18ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSFTF73-18R vs MFR3WSFTF52-18R |
FMF3WSFBFMR18R | Fixed Resistor, Metal Film, 3W, 18ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSFTF73-18R vs FMF3WSFBFMR18R |
RMFS3WD18R0F-52-TR20 | Fixed Resistor, Metal Film, 3W, 18ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR3WSFTF73-18R vs RMFS3WD18R0F-52-TR20 |
MFR3WSFBF73-18R | Fixed Resistor, Metal Film, 3W, 18ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSFTF73-18R vs MFR3WSFBF73-18R |