Part Details for MFR4-39KFI by TT Electronics Welwyn Components
Overview of MFR4-39KFI by TT Electronics Welwyn Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR4-39KFI
MFR4-39KFI CAD Models
MFR4-39KFI Part Data Attributes
|
MFR4-39KFI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
MFR4-39KFI
TT Electronics Welwyn Components
RESISTOR, METAL FILM, 0.5W, 1%, 50ppm, 39000ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.2 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 39000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for MFR4-39KFI
This table gives cross-reference parts and alternative options found for MFR4-39KFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR4-39KFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR4-39KFI | Fixed Resistor, Metal Film, 0.5W, 39000ohm, 350V, 1% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | MFR4-39KFI vs MFR4-39KFI |
MFR4-39KFPB | Fixed Resistor, Metal Film, 0.5W, 39000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | MFR4-39KFI vs MFR4-39KFPB |
MFR439KF | Fixed Resistor, Metal Alloy, 0.5W, 39000ohm, 350V, 1% +/-Tol, 50ppm/Cel, | TT Electronics Resistors | MFR4-39KFI vs MFR439KF |