Part Details for MFR50SFRE52-820R by YAGEO Corporation
Overview of MFR50SFRE52-820R by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR50SFRE52-820R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR50SFRE52-820R-ND
|
DigiKey | RES 820 OHM 1% 1/2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0134 | Buy Now |
DISTI #
SMC-MFR50SFRE52-820R
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 983 |
|
RFQ | |
|
Ozdisan Elektronik | RES.M.FILM 1/2W-S 820 Ohms ±1% Automotive(AEC-Q200 | 0 |
|
$0.0733 / $0.0894 | RFQ |
Part Details for MFR50SFRE52-820R
MFR50SFRE52-820R CAD Models
MFR50SFRE52-820R Part Data Attributes
|
MFR50SFRE52-820R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SFRE52-820R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 820ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 820 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for MFR50SFRE52-820R
This table gives cross-reference parts and alternative options found for MFR50SFRE52-820R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SFRE52-820R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF50SFBEM820R | Fixed Resistor, Metal Film, 0.5W, 820ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFRE52-820R vs FMF50SFBEM820R |
MFR50SFBEMB820R | Fixed Resistor, Metal Film, 0.5W, 820ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFRE52-820R vs MFR50SFBEMB820R |
MFR50SFTEAV820R | Fixed Resistor, Metal Film, 0.5W, 820ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFRE52-820R vs MFR50SFTEAV820R |
MFR50SFRE26-820R | Fixed Resistor, Metal Film, 0.5W, 820ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFRE52-820R vs MFR50SFRE26-820R |
FMF50SFBEF820R | Fixed Resistor, Metal Film, 0.5W, 820ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFRE52-820R vs FMF50SFBEF820R |
MFR50SFTE26-820R | Fixed Resistor, Metal Film, 0.5W, 820ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFRE52-820R vs MFR50SFTE26-820R |
MFR50SFTEPN820R | Fixed Resistor, Metal Film, 0.5W, 820ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFRE52-820R vs MFR50SFTEPN820R |
FMF50SFRE26-820R | Fixed Resistor, Metal Film, 0.5W, 820ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFRE52-820R vs FMF50SFRE26-820R |
FMF50SFTEAV820R | Fixed Resistor, Metal Film, 0.5W, 820ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFRE52-820R vs FMF50SFTEAV820R |
FMF50SFREAV820R | Fixed Resistor, Metal Film, 0.5W, 820ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFRE52-820R vs FMF50SFREAV820R |