Part Details for MFR50SFTE52-17R8 by YAGEO Corporation
Overview of MFR50SFTE52-17R8 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MFR50SFTE52-17R8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-MFR50SFTE52-17R8CT-ND
|
DigiKey | RES 17.8 OHM 1% 1/2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0102 / $0.1100 | Buy Now |
DISTI #
MFR50SFTE52-17R8
|
Avnet Americas | General Type Metal Film Resistor 17.8Ohm 1/2W 1% Axial Ammo Pack - Tape and Reel (Alt: MFR50SFTE52-17R8) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0091 / $0.0095 | Buy Now |
DISTI #
603-MFR50SFTE52-17R8
|
Mouser Electronics | Metal Film Resistors - Through Hole 17.8 Ohm 1/2 Watt 1% Miniature Version RoHS: Compliant | 3315 |
|
$0.0100 / $0.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0078 | Buy Now |
DISTI #
MFR50SFTE52-17R8
|
Avnet Americas | General Type Metal Film Resistor 17.8Ohm 1/2W 1% Axial Ammo Pack - Tape and Reel (Alt: MFR50SFTE52-17R8) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0091 / $0.0095 | Buy Now |
DISTI #
MFR50SFTE52-17R8
|
Avnet Americas | General Type Metal Film Resistor 17.8Ohm 1/2W 1% Axial Ammo Pack - Tape and Reel (Alt: MFR50SFTE52-17R8) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0091 / $0.0095 | Buy Now |
DISTI #
MFR50SFTE52-17R8
|
Avnet Abacus | (Alt: MFR50SFTE52-17R8) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.M.FILM 1/2W-S 17.8 Ohms ±1% Automotive(AEC-Q20 | 0 |
|
$0.0444 / $0.0542 | RFQ |
Part Details for MFR50SFTE52-17R8
MFR50SFTE52-17R8 CAD Models
MFR50SFTE52-17R8 Part Data Attributes
|
MFR50SFTE52-17R8
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SFTE52-17R8
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 17.8ohm, 300V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 17.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for MFR50SFTE52-17R8
This table gives cross-reference parts and alternative options found for MFR50SFTE52-17R8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SFTE52-17R8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR50SFRE52-17R8 | Fixed Resistor, Metal Film, 0.5W, 17.8ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR50SFTE52-17R8 vs MFR50SFRE52-17R8 |
MFR50SFREAV17R8 | Fixed Resistor, Metal Film, 0.5W, 17.8ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-17R8 vs MFR50SFREAV17R8 |
RMFS50C17R8F-52-TR20 | Fixed Resistor, Metal Film, 0.5W, 17.8ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR50SFTE52-17R8 vs RMFS50C17R8F-52-TR20 |
RMFS50C17R8F-52-BL | Fixed Resistor, Metal Film, 0.5W, 17.8ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR50SFTE52-17R8 vs RMFS50C17R8F-52-BL |
FMF50SFBEM17R8 | Fixed Resistor, Metal Film, 0.5W, 17.8ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-17R8 vs FMF50SFBEM17R8 |
FMF50SFRE26-17R8 | Fixed Resistor, Metal Film, 0.5W, 17.8ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-17R8 vs FMF50SFRE26-17R8 |
MFR50SFTE26-17R8 | Fixed Resistor, Metal Film, 0.5W, 17.8ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-17R8 vs MFR50SFTE26-17R8 |
RMFS50C17R8F-52-AR | Fixed Resistor, Metal Film, 0.5W, 17.8ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR50SFTE52-17R8 vs RMFS50C17R8F-52-AR |
FMF50SFTEAV17R8 | Fixed Resistor, Metal Film, 0.5W, 17.8ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-17R8 vs FMF50SFTEAV17R8 |
RMFS50C17R8F-52-T20 | Fixed Resistor, Metal Film, 0.5W, 17.8ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR50SFTE52-17R8 vs RMFS50C17R8F-52-T20 |