Part Details for MFR50SFTE52-270R by YAGEO Corporation
Overview of MFR50SFTE52-270R by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MFR50SFTE52-270R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH7465
|
Newark | Res, 270R, 1%, 0.5W, Axial, Metal Film Rohs Compliant: Yes |Yageo MFR50SFTE52-270R Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 3607 |
|
$0.0280 / $0.0600 | Buy Now |
DISTI #
49AK7463
|
Newark | Res, 270R, 0.5W, Axial, Metal Film, Resistance:270Ohm, Product Range:Mfr Series, Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:300V, Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR50SFTE52-270R Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0180 | Buy Now |
DISTI #
49AK7464
|
Newark | Res, 270R, 0.5W, Axial, Metal Film, Resistance:270Ohm, Product Range:Mfr Series, Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:300V, Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR50SFTE52-270R Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 | Buy Now |
DISTI #
13-MFR50SFTE52-270RCT-ND
|
DigiKey | RES 270 OHM 1% 1/2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
10079 In Stock |
|
$0.0102 / $0.1100 | Buy Now |
DISTI #
MFR50SFTE52-270R
|
Avnet Americas | Resistor, 270 Ohm, ± 1%, 500 mW, Axial Leaded, Metal Film, General Purpose - Tape and Reel (Alt: MFR50SFTE52-270R) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0091 / $0.0095 | Buy Now |
DISTI #
603-MFR50SFTE52-270R
|
Mouser Electronics | Metal Film Resistors - Through Hole 270 Ohm 1/2 Watt 1% Miniature Version RoHS: Compliant | 6679 |
|
$0.0100 / $0.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0078 | Buy Now |
DISTI #
MFR50SFTE52-270R
|
TTI | Metal Film Resistors - Through Hole 270 Ohm 1/2 Watt 1% Miniature Version RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack |
Americas - 5000 In Stock |
|
$0.0099 / $0.0135 | Buy Now |
DISTI #
MFR50SFTE52-270R
|
Avnet Americas | Resistor, 270 Ohm, ± 1%, 500 mW, Axial Leaded, Metal Film, General Purpose - Tape and Reel (Alt: MFR50SFTE52-270R) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0091 / $0.0095 | Buy Now |
DISTI #
3496955
|
element14 Asia-Pacific | RES, 270R, 1%, 0.5W, AXIAL, METAL FILM RoHS: Compliant Min Qty: 10 Container: Each | 3607 |
|
$0.0118 / $0.0590 | Buy Now |
Part Details for MFR50SFTE52-270R
MFR50SFTE52-270R CAD Models
MFR50SFTE52-270R Part Data Attributes:
|
MFR50SFTE52-270R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SFTE52-270R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 270ohm, 300V, 1% +/-Tol, -50,50ppm/Cel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 16 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for MFR50SFTE52-270R
This table gives cross-reference parts and alternative options found for MFR50SFTE52-270R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SFTE52-270R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR50SFBE26-270R | Fixed Resistor, Metal Film, 0.5W, 270ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-270R vs MFR50SFBE26-270R |
FMF50SFREAV270R | Fixed Resistor, Metal Film, 0.5W, 270ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-270R vs FMF50SFREAV270R |
FMF50SFTE26-270R | Fixed Resistor, Metal Film, 0.5W, 270ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-270R vs FMF50SFTE26-270R |
MFR50SFREPN270R | Fixed Resistor, Metal Film, 0.5W, 270ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-270R vs MFR50SFREPN270R |
RMFS50C2700F-52-AR | Fixed Resistor, Metal Film, 0.5W, 270ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR50SFTE52-270R vs RMFS50C2700F-52-AR |
MFR50SFBE52-270R | Fixed Resistor, Metal Film, 0.5W, 270ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-270R vs MFR50SFBE52-270R |
FMF50SFBEFK270R | Fixed Resistor, Metal Film, 0.5W, 270ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-270R vs FMF50SFBEFK270R |
MFR50SFBEMB270R | Fixed Resistor, Metal Film, 0.5W, 270ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-270R vs MFR50SFBEMB270R |
FMF50SFRE52-270R | Fixed Resistor, Metal Film, 0.5W, 270ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-270R vs FMF50SFRE52-270R |
MFR50SFTEPN270R | Fixed Resistor, Metal Film, 0.5W, 270ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-270R vs MFR50SFTEPN270R |