Part Details for MFR50SFTE52-57R6 by YAGEO Corporation
Overview of MFR50SFTE52-57R6 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MFR50SFTE52-57R6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR50SFTE52-57R6-ND
|
DigiKey | RES 57.6 OHM 1% 1/2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0135 | Buy Now |
DISTI #
603-MFR50SFTE52-57R6
|
Mouser Electronics | Metal Film Resistors - Through Hole 57.6 Ohm 1/2 Watt 1% Miniature Version RoHS: Compliant | 4943 |
|
$0.0110 / $0.1100 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/2W-S 57.6 Ohms ±1% Automotive(AEC-Q20 | 0 |
|
$0.0443 / $0.0541 | RFQ |
Part Details for MFR50SFTE52-57R6
MFR50SFTE52-57R6 CAD Models
MFR50SFTE52-57R6 Part Data Attributes
|
MFR50SFTE52-57R6
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SFTE52-57R6
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 57.6ohm, 300V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 57.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for MFR50SFTE52-57R6
This table gives cross-reference parts and alternative options found for MFR50SFTE52-57R6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SFTE52-57R6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF50SFREAV57R6 | Fixed Resistor, Metal Film, 0.5W, 57.6ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-57R6 vs FMF50SFREAV57R6 |
MFR50SFREPN57R6 | Fixed Resistor, Metal Film, 0.5W, 57.6ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-57R6 vs MFR50SFREPN57R6 |
RMFS50C57R6F-52-T20 | Fixed Resistor, Metal Film, 0.5W, 57.6ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR50SFTE52-57R6 vs RMFS50C57R6F-52-T20 |
MFR50SFBEFFK57R6 | Fixed Resistor, Metal Film, 0.5W, 57.6ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-57R6 vs MFR50SFBEFFK57R6 |
FMF50SFTE52-57R6 | Fixed Resistor, Metal Film, 0.5W, 57.6ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-57R6 vs FMF50SFTE52-57R6 |
FMF50SFBEMB57R6 | Fixed Resistor, Metal Film, 0.5W, 57.6ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-57R6 vs FMF50SFBEMB57R6 |
MFR50SFBE52-57R6 | Fixed Resistor, Metal Film, 0.5W, 57.6ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-57R6 vs MFR50SFBE52-57R6 |
MFR50SFREAV57R6 | Fixed Resistor, Metal Film, 0.5W, 57.6ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-57R6 vs MFR50SFREAV57R6 |
FMF50SFBEFKK57R6 | Fixed Resistor, Metal Film, 0.5W, 57.6ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-57R6 vs FMF50SFBEFKK57R6 |
FMF50SFTEPN57R6 | Fixed Resistor, Metal Film, 0.5W, 57.6ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-57R6 vs FMF50SFTEPN57R6 |