Datasheets
MFRC53001T/0FE,518 by: NXP Semiconductors

MFRC53001T - Standard MIFARE reader solution SOP 32-Pin

Part Details for MFRC53001T/0FE,518 by NXP Semiconductors

Overview of MFRC53001T/0FE,518 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Telecommunications Communication and Networking Automotive

Price & Stock for MFRC53001T/0FE,518

Part # Distributor Description Stock Price Buy
DISTI # 70R5739
Newark Ic, Rfid Reader, 13.56Mhz, Soic-32, Full Reel, Frequency Min:-, Frequency Max:13.56Mhz, Rfid Ic Type:Reader, Programmable Memory:-, Output Power:-, Rf Ic Case Style:Soic, No. Of Pins:32Pins, Supply Voltage Min:4.5V Rohs Compliant: Yes |Nxp MFRC53001T/0FE,518 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 800 $11.9000
  • 1,200 $11.3300
$11.3300 / $11.9000 Buy Now
DISTI # MFRC53001T/0FE,518-ND
DigiKey IC RFID READER 13.56MHZ 32SO Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 1,000 $12.7859
$12.7859 Buy Now
DISTI # MFRC53001T/0FE,518
Avnet Americas Reader IC 32-Pin SOIC - Tape and Reel (Alt: MFRC53001T/0FE,518) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
  • 1,000 $13.3256
  • 2,000 $13.0401
  • 4,000 $12.7545
  • 6,000 $12.4690
  • 8,000 $12.1834
  • 10,000 $11.8979
  • 100,000 $11.6123
$11.6123 / $13.3256 Buy Now
Future Electronics MFRC5300 Series 3.3 to 5 V 13.56MHz ISO/IEC 14443A Reader IC - SOIC-32 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
Reel
  • 1,000 $12.5400
$12.5400 Buy Now
DISTI # MFRC53001T/0FE,518
Avnet Americas Reader IC 32-Pin SOIC - Tape and Reel (Alt: MFRC53001T/0FE,518) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
  • 1,000 $13.3256
  • 2,000 $13.0401
  • 4,000 $12.7545
  • 6,000 $12.4690
  • 8,000 $12.1834
  • 10,000 $11.8979
  • 100,000 $11.6123
$11.6123 / $13.3256 Buy Now
DISTI # MFRC53001T/0FE,518
Avnet Americas Reader IC 32-Pin SOIC - Tape and Reel (Alt: MFRC53001T/0FE,518) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
  • 1,000 $13.3256
  • 2,000 $13.0401
  • 4,000 $12.7545
  • 6,000 $12.4690
  • 8,000 $12.1834
  • 10,000 $11.8979
  • 100,000 $11.6123
$11.6123 / $13.3256 Buy Now
DISTI # MFRC53001T/0FE,518
Avnet Silica Reader IC 32-Pin SOIC (Alt: MFRC53001T/0FE,518) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 5 Days Silica - 0
Buy Now
DISTI # MFRC53001T/0FE,518
EBV Elektronik Reader IC 32-Pin SOIC (Alt: MFRC53001T/0FE,518) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 5 Days EBV - 0
Buy Now

Part Details for MFRC53001T/0FE,518

MFRC53001T/0FE,518 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MFRC53001T/0FE,518 Part Data Attributes

MFRC53001T/0FE,518 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
MFRC53001T/0FE,518 NXP Semiconductors MFRC53001T - Standard MIFARE reader solution SOP 32-Pin
Rohs Code Yes
Part Life Cycle Code End Of Life
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code SOP
Pin Count 32
Manufacturer Package Code SOT287-1
Reach Compliance Code compliant
Samacsys Manufacturer NXP
JESD-30 Code R-PDSO-G32
Moisture Sensitivity Level 3
Number of Terminals 32
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP32,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 250
Qualification Status Not Qualified
Supply Current-Max 40 mA
Supply Voltage-Nom 5 V
Surface Mount YES
Temperature Grade OTHER
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
uPs/uCs/Peripheral ICs Type MICROPROCESSOR CIRCUIT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFRC53001T/0FE,518 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFRC53001T/0FE,518 by NXP Semiconductors

  • Please alert me when MFRC53001T/0FE,518 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MFRC53001T/0FE,518 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFRC53001T/0FE,518 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MFRC53001T/0FE,518 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFRC53001T/0FE,518.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFRC53001T/0FE,518 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: