Datasheets
MFRC63002HN,151 by:

MFRC63002HN - High-performance MIFARE and NTAG frontend QFN 32-Pin

Part Details for MFRC63002HN,151 by NXP Semiconductors

Overview of MFRC63002HN,151 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Transportation and Logistics Agriculture Technology Telecommunications

Price & Stock for MFRC63002HN,151

Part # Distributor Description Stock Price Buy
DISTI # 06AC2412
Newark Frequency Min:-, Frequency Max:-, Rfid Ic Type:Reader, Programmable Memory:64Kbit, Output Power:-, Rf Ic Case Style:Hvqfn, No. Of Pins:32Pins, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Current Consumption:17Ma, Product Range:- Rohs Compliant: Yes |Nxp MFRC63002HN,151 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $4.4100
  • 10 $3.7400
  • 25 $3.5800
  • 50 $3.4200
  • 100 $3.2600
  • 250 $3.0900
  • 980 $2.9000
$2.9000 / $4.4100 Buy Now
DISTI # 63W8451
Newark High-Performance Mifare And Ntag Frontend/Tray Rohs Compliant: Yes |Nxp MFRC63002HN,151 Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $4.5000
  • 500 $4.0400
$4.0400 / $4.5000 Buy Now
DISTI # 568-11530-ND
DigiKey IC RFID READER 13.56MHZ 32HVQFN Min Qty: 1 Lead time: 13 Weeks Container: Tray 1646
In Stock
  • 1 $6.5600
  • 10 $5.8540
  • 25 $5.2684
  • 80 $4.8003
  • 230 $4.3319
  • 490 $3.8870
  • 980 $3.2782
$3.2782 / $6.5600 Buy Now
DISTI # MFRC63002HN,151
Avnet Americas RFID Reader 13.56MHz 32-Pin HVQFN T/R - Trays (Alt: MFRC63002HN,151) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks, 0 Days Container: Tray 0
  • 490 $3.3153
  • 980 $3.2458
  • 1,960 $3.1530
  • 2,940 $3.1067
  • 3,920 $3.0371
  • 4,900 $2.9676
  • 49,000 $2.8748
$2.8748 / $3.3153 Buy Now
DISTI # 771-MFRC63002HN151
Mouser Electronics NFC/RFID Tags & Transponders Contactless ReaderIC RoHS: Compliant 15741
  • 1 $4.8300
  • 10 $3.9400
  • 100 $3.7000
  • 250 $3.6900
  • 490 $3.3900
  • 980 $3.1300
$3.1300 / $4.8300 Buy Now
Future Electronics MFRC630 Series 5.5V 13.56 MHz High-Performance MIFARE and NTAG Frontend-HVQFN-32 RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tray 0
Tray
  • 1 $3.5400
  • 20 $3.4100
  • 75 $3.3000
  • 200 $3.2300
  • 750 $3.0500
$3.0500 / $3.5400 Buy Now
DISTI # 75723963
Verical NFC/RFID Read/Write 13.56MHz 8KByte 32-Pin HVQFN EP Tray Min Qty: 7 Package Multiple: 1 Date Code: 2314 Americas - 440
  • 7 $4.8125
  • 10 $3.9000
  • 50 $3.5875
  • 100 $3.5125
  • 200 $3.5000
$3.5000 / $4.8125 Buy Now
Bristol Electronics   602
RFQ
Rochester Electronics MFRC63002 - IC CONTACTLESS READER 32HVQFN RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 25178
  • 1 $3.7200
  • 25 $3.6400
  • 100 $3.5000
  • 500 $3.3500
  • 1,000 $3.1600
$3.1600 / $3.7200 Buy Now
DISTI # MFRC63002HN,151
Avnet Americas RFID Reader 13.56MHz 32-Pin HVQFN T/R - Trays (Alt: MFRC63002HN,151) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks, 0 Days Container: Tray 0
  • 490 $3.3153
  • 980 $3.2458
  • 1,960 $3.1530
  • 2,940 $3.1067
  • 3,920 $3.0371
  • 4,900 $2.9676
  • 49,000 $2.8748
$2.8748 / $3.3153 Buy Now
DISTI # MFRC63002HN,151
Avnet Silica RFID Reader 13.56MHz 32-Pin HVQFN T/R (Alt: MFRC63002HN,151) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 2 Weeks, 1 Days Silica - 0
Buy Now
Chip1Cloud IC CONTACTLESS READER 32HVQFN 6030
RFQ
DISTI # C1S537101327201
Chip1Stop High-performance MIFARE and NTAG frontend RoHS: Compliant pbFree: Yes Container: Tray 440
  • 1 $3.8500
  • 10 $3.1200
  • 50 $2.8700
  • 100 $2.8100
  • 200 $2.8000
$2.8000 / $3.8500 Buy Now
DISTI # MFRC63002HN,151
EBV Elektronik RFID Reader 13.56MHz 32-Pin HVQFN T/R (Alt: MFRC63002HN,151) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 2 Weeks, 1 Days EBV - 490
Buy Now
DISTI # 2663147
element14 Asia-Pacific RFID READ/WRITE, 13.56MHZ, HVQFN-32 RoHS: Compliant Min Qty: 1 Container: Each 0
  • 1 $5.4902
  • 10 $4.4158
  • 25 $4.3195
  • 50 $4.2158
  • 100 $4.1121
  • 250 $3.6897
  • 500 $3.4008
$3.4008 / $5.4902 Buy Now
DISTI # 2663147
Farnell RFID READ/WRITE, 13.56MHZ, HVQFN-32 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each 0
  • 1 $5.4348
  • 10 $4.0164
  • 25 $3.9411
  • 50 $3.8784
  • 100 $3.8031
  • 250 $3.4767
  • 500 $3.2006
$3.2006 / $5.4348 Buy Now

Part Details for MFRC63002HN,151

MFRC63002HN,151 CAD Models

MFRC63002HN,151 Part Data Attributes:

MFRC63002HN,151 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
MFRC63002HN,151 NXP Semiconductors MFRC63002HN - High-performance MIFARE and NTAG frontend QFN 32-Pin
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code QFN
Package Description 5 X 5 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT617-1, HVQFN-32
Pin Count 32
Manufacturer Package Code SOT617-1
Reach Compliance Code compliant
Factory Lead Time 13 Weeks
Samacsys Manufacturer NXP
JESD-30 Code S-PQCC-N32
Length 5 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 32
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1 mm
Supply Voltage-Nom 5 V
Surface Mount YES
Telecom IC Type TELECOM CIRCUIT
Temperature Grade OTHER
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 5 mm

MFRC63002HN,151 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFRC63002HN,151 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFRC63002HN,151 by NXP Semiconductors

  • Please alert me when MFRC63002HN,151 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MFRC63002HN,151 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFRC63002HN,151 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MFRC63002HN,151 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFRC63002HN,151.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFRC63002HN,151 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: