Part Details for MFS2613AMDA3AD by NXP Semiconductors
Overview of MFS2613AMDA3AD by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFS2613AMDA3AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK6652
|
Newark | System Basis Chip, Hlqfp-48, 125Deg C Rohs Compliant: Yes |Nxp MFS2613AMDA3AD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 133 |
|
$7.3000 / $9.4500 | Buy Now |
DISTI #
568-MFS2613AMDA3AD-ND
|
DigiKey | SAFETY SYSTEM BASIS CHIP WITH LO Min Qty: 1 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.9309 / $8.2700 | Buy Now |
DISTI #
MFS2613AMDA3AD
|
Avnet Americas | Safety System Basis Chip with Low Power for ASIL D SPI 3.2V to 36V 1.5A 48-Pin HLQFP Tray - Trays (Alt: MFS2613AMDA3AD) RoHS: Not Compliant Min Qty: 750 Package Multiple: 250 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
771-MFS2613AMDA3AD
|
Mouser Electronics | Power Management Specialized - PMIC Safety System Basis Chip with Low Power for ASIL D, LQFP-48 tray RoHS: Compliant | 0 |
|
$5.7800 / $8.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 250 Container: Tray | 0Tray |
|
$5.0300 | Buy Now |
DISTI #
MFS2613AMDA3AD
|
Avnet Americas | Safety System Basis Chip with Low Power for ASIL D SPI 3.2V to 36V 1.5A 48-Pin HLQFP Tray - Trays (Alt: MFS2613AMDA3AD) RoHS: Not Compliant Min Qty: 750 Package Multiple: 250 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
MFS2613AMDA3AD
|
Avnet Americas | Safety System Basis Chip with Low Power for ASIL D SPI 3.2V to 36V 1.5A 48-Pin HLQFP Tray - Trays (Alt: MFS2613AMDA3AD) RoHS: Not Compliant Min Qty: 750 Package Multiple: 250 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
MFS2613AMDA3AD
|
Avnet Silica | Safety System Basis Chip with Low Power for ASIL D SPI 3.2V to 36V 1.5A 48-Pin HLQFP Tray (Alt: MFS2613AMDA3AD) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
4217885
|
element14 Asia-Pacific | SYSTEM BASIS CHIP, HLQFP-48, 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 133 |
|
$6.3849 / $8.5939 | Buy Now |
DISTI #
4217885
|
Farnell | SYSTEM BASIS CHIP, HLQFP-48, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 0 Days Container: Each | 133 |
|
$6.4578 / $8.9853 | Buy Now |