Part Details for MFS5600AMMA7ES by NXP Semiconductors
Overview of MFS5600AMMA7ES by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for MFS5600AMMA7ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AJ4546
|
Newark | Power Management Ic, -40 To 125Deg C Rohs Compliant: Yes |Nxp MFS5600AMMA7ES Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 345 |
|
$3.7400 / $5.6700 | Buy Now |
DISTI #
568-MFS5600AMMA7ES-ND
|
DigiKey | IC BUCK QM 5.0V / 3.3V 32-QFN Min Qty: 1 Lead time: 26 Weeks Container: Tray |
303 In Stock |
|
$2.3261 / $3.5000 | Buy Now |
DISTI #
MFS5600AMMA7ES
|
Avnet Americas | Power Management, 36 V, 2 Step-Down DC-DC Converters, 2 Regulated Outputs, 32 Pins, HVQFN-EP - Trays (Alt: MFS5600AMMA7ES) Min Qty: 1470 Package Multiple: 490 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
771-MFS5600AMMA7ES
|
Mouser Electronics | Power Management Specialized - PMIC FS5600 RoHS: Compliant | 757 |
|
$3.1200 / $4.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1470 Package Multiple: 490 Container: Tray | 0Tray |
|
$2.2700 | Buy Now |
DISTI #
MFS5600AMMA7ES
|
Avnet Silica | Power Management, 36 V, 2 Step-Down DC-DC Converters, 2 Regulated Outputs, 32 Pins, HVQFN-EP (Alt: MFS5600AMMA7ES) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MFS5600AMMA7ES
|
EBV Elektronik | Power Management, 36 V, 2 Step-Down DC-DC Converters, 2 Regulated Outputs, 32 Pins, HVQFN-EP (Alt: MFS5600AMMA7ES) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 28 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MFS5600AMMA7ES
MFS5600AMMA7ES CAD Models
MFS5600AMMA7ES Part Data Attributes:
|
MFS5600AMMA7ES
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MFS5600AMMA7ES
NXP Semiconductors
Power Supply Management Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | NXP | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | 1.4 | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm |