Part Details for MFSS 3-0.2 (ALTERNATE: U7800) by TURCK Inc
Overview of MFSS 3-0.2 (ALTERNATE: U7800) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFSS 3-0.2 (ALTERNATE: U7800)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70035995
|
RS | Receptacle, Male, 3, 24 AWG, 4 A, 60 VAC/75 VDC, Nylon or PUR (Carrier Contact) | Turck MFSS 3-0.2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 67 |
|
$13.8000 | Buy Now |