Part Details for MG-3000-A-MD-R by Amphenol Corporation
Overview of MG-3000-A-MD-R by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MG-3000-A-MD-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MG-3000-A-MD-R
|
Avnet Americas | Pressure Sensor Module Gauge Digital Output 3000Psi 1/4 - 18 NPT Port - Bulk (Alt: MG-3000-A-MD-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$156.2500 / $193.7500 | Buy Now |
DISTI #
297-MG-3000-A-MD-R
|
Mouser Electronics | Industrial Pressure Sensors DIGITAL GAUGE, 3000PSI, 9V, 1/4" NPT, LCD RoHS: Compliant | 0 |
|
$166.2400 / $189.3700 | Order Now |
DISTI #
MG-3000-A-MD-R
|
Avnet Americas | Pressure Sensor Module Gauge Digital Output 3000Psi 1/4 - 18 NPT Port - Bulk (Alt: MG-3000-A-MD-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$156.2500 / $193.7500 | Buy Now |
DISTI #
MG-3000-A-MD-R
|
Avnet Americas | Pressure Sensor Module Gauge Digital Output 3000Psi 1/4 - 18 NPT Port - Bulk (Alt: MG-3000-A-MD-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$156.2500 / $193.7500 | Buy Now |
Part Details for MG-3000-A-MD-R
MG-3000-A-MD-R CAD Models
MG-3000-A-MD-R Part Data Attributes
|
MG-3000-A-MD-R
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MG-3000-A-MD-R
Amphenol Corporation
Peizoresistive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Accuracy-Max (%) | 0.25% | |
Body Height | 72.5 mm | |
Body Length or Diameter | 75.5 mm | |
Housing | STAINLESS STEEL | |
Offset-Nom | 4.0mA | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Range | 4-20mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | ROUND | |
Port Type | 1/4-18 NPT | |
Pressure Sensing Mode | GAUGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 8 V | |
Termination Type | CONNECTOR |