Part Details for MG-B-24-2 by Pomona Electronics
Overview of MG-B-24-2 by Pomona Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MG-B-24-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
501-2253-ND
|
DigiKey | TEST LEAD GATOR TO GATOR 24" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
37 In Stock |
|
$8.0624 / $8.0900 | Buy Now |
DISTI #
565-MG-B-24-2
|
Mouser Electronics | Test Leads MINI ALLIGATOR CLI RoHS: Compliant | 14 |
|
$8.0600 | Buy Now |
DISTI #
70197084
|
RS | Patch Cord 24 In. 18 Awg Pvc Red 0.144 In. 65 X 36 5 A | Pomona Electronics MG-B-24-2 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9300 | RFQ |
|
Onlinecomponents.com | 0.61m 18AWG Minigator Test Clip to Minigator Test Clip |
5 In Stock |
|
$8.3500 / $9.4900 | Buy Now |
|
Quest Components | 1 |
|
$10.2000 | Buy Now | |
DISTI #
POM-MG-B-24-2
|
TME | Test lead, 70VDC, 33VAC, 5A, both sides,aligator clip, red, MG-B Min Qty: 1 | 0 |
|
$9.6700 / $10.3100 | RFQ |
|
Master Electronics | 0.61m 18AWG Minigator Test Clip to Minigator Test Clip |
5 In Stock |
|
$8.3500 / $9.4900 | Buy Now |
Part Details for MG-B-24-2
MG-B-24-2 CAD Models
MG-B-24-2 Part Data Attributes
|
MG-B-24-2
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
MG-B-24-2
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | NO. OF CONTACT: 1 | |
Connector Type | INTERCONNECTION DEVICE |