Part Details for MG052S14A300DP by Kyocera AVX Components
Overview of MG052S14A300DP by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MG052S14A300DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-MG052S14A300DPCT-ND
|
DigiKey | MULTIGUARD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1678 In Stock |
|
$0.5212 / $1.4000 | Buy Now |
DISTI #
MG052S14A300DP
|
Avnet Americas | Var MLV 10VAC/14VDC 30A 19.5V 0508 SMD T/R (Alt: MG052S14A300DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.7401 | Buy Now |
DISTI #
581-MG052S14A300DP
|
Mouser Electronics | Varistors 10VAC 14VDC 0.1J 425pF 19.5V 32V RoHS: Compliant | 1000 |
|
$0.5210 / $1.3800 | Buy Now |
DISTI #
70001041
|
RS | TVSS, Network, For Data/Comm,30A, SMD, Solder Term,1.25mmLx2mmWx1mmH, Clamp-V 32V | AVX MG052S14A300DP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6400 / $0.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.5370 | Buy Now |
DISTI #
MG052S14A300DP
|
TTI | Varistors 10VAC 14VDC 0.1J 425pF 19.5V 32V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.5160 / $0.5540 | Buy Now |
DISTI #
MG052S14A300DP
|
Avnet Americas | Var MLV 10VAC/14VDC 30A 19.5V 0508 SMD T/R (Alt: MG052S14A300DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.7401 | Buy Now |
DISTI #
MG052S14A300DP
|
Avnet Americas | Var MLV 10VAC/14VDC 30A 19.5V 0508 SMD T/R (Alt: MG052S14A300DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.7401 | Buy Now |
DISTI #
MG052S14A300DP
|
Avnet Abacus | Var MLV 10VAC/14VDC 30A 19.5V 0508 SMD T/R (Alt: MG052S14A300DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MG052S14A300DP
MG052S14A300DP CAD Models
MG052S14A300DP Part Data Attributes
|
MG052S14A300DP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MG052S14A300DP
Kyocera AVX Components
Trans Voltage Suppressor Diode, 14V V(RWM), Bidirectional, 2 Element, Silicon, CERAMIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | SMT, | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 15 Weeks | |
Circuit RMS Voltage-Max | 10 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.02 mm | |
Package Length | 1.25 mm | |
Package Style | SMT | |
Package Width | 2.01 mm | |
Packing Method | TR | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | ESD PROTECTION | |
Working Voltage | 14 V |