Part Details for MG24116 by Schneider Electric
Overview of MG24116 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MG24116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99F4092
|
Newark | Supplementary Protector, 10A, 1Pole, 240 Vac, Product Range:Multi 9 C60N Series, Current Rating:10A, No. Of Poles:1 Pole, Voltage Rating Vdc:60Vdc, Voltage Rating Vac:240Vac, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Schneider Electric MG24116 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.1300 / $107.5000 | Buy Now |
Part Details for MG24116
MG24116 CAD Models
MG24116 Part Data Attributes:
|
MG24116
Schneider Electric
Buy Now
|
Compare Parts:
MG24116
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |