Part Details for MG3261-151Y by Bourns Inc
Overview of MG3261-151Y by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MG3261-151Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1557
|
Newark | Ferrite Bead, 150 Ohm, 0.9A, 1206 Rohs Compliant: Yes |Bourns MG3261-151Y Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2975 |
|
$0.0470 / $0.1190 | Buy Now |
DISTI #
02J2756
|
Newark | Chip Bead, ferrite Rohs Compliant: Yes |Bourns MG3261-151Y Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0490 | Buy Now |
DISTI #
MG3261-151Y
|
Avnet Americas | Ferrite Beads MG Series High Impedance Chip, 150 ±25 %, 300mA - Tape and Reel (Alt: MG3261-151Y) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0225 / $0.0256 | Buy Now |
DISTI #
652-MG3261-151Y
|
Mouser Electronics | Ferrite Beads 150ohms 300mA Impedance@100MHz RoHS: Compliant | 5634 |
|
$0.0220 / $0.1100 | Buy Now |
|
Onlinecomponents.com |
5950 Partner Stock |
|
$0.0359 / $0.0469 | Buy Now | |
DISTI #
MG3261-151Y
|
TME | Ferrite: bead, Imp.@ 100MHz: 150Ω, SMD, 300mA, 1206, R: 300mΩ, ±25% Min Qty: 3000 | 0 |
|
$0.0318 | RFQ |
|
Ameya Holding Limited | Min Qty: 100 | 3000 |
|
$0.0368 / $0.0506 | Buy Now |
|
Master Electronics |
5950 Partner Stock |
|
$0.0359 / $0.0469 | Buy Now |
Part Details for MG3261-151Y
MG3261-151Y CAD Models
MG3261-151Y Part Data Attributes:
|
MG3261-151Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MG3261-151Y
Bourns Inc
Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Case Code | 1206 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 150 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 0.7 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |
Alternate Parts for MG3261-151Y
This table gives cross-reference parts and alternative options found for MG3261-151Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MG3261-151Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCB1206B151TRF | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | NIC Components Corp | MG3261-151Y vs NCB1206B151TRF |
PMC0805-151-RC | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | Bourns Inc | MG3261-151Y vs PMC0805-151-RC |
NCB1206B151TR | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 1206, 2 PIN | NIC Components Corp | MG3261-151Y vs NCB1206B151TR |