Part Details for MGA-30889-BLKG by Broadcom Limited
Overview of MGA-30889-BLKG by Broadcom Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MGA-30889-BLKG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Flat Gain High Linearity Gain Block | IC AMP GP 40MHZ-2.6GHZ SOT89-3 | 9005 |
|
RFQ | |
|
Win Source Electronics | Flat Gain High Linearity Gain Block | IC AMP GP 40MHZ-2.6GHZ SOT89-3 | 28500 |
|
$9.7980 / $14.6960 | Buy Now |
Part Details for MGA-30889-BLKG
MGA-30889-BLKG CAD Models
MGA-30889-BLKG Part Data Attributes:
|
MGA-30889-BLKG
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
MGA-30889-BLKG
Broadcom Limited
Wide Band Low Power Amplifier, 40MHz Min, 2600MHz Max, 1 Func, GAAS, 4.50 X 4.10 MM, 1.50 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, SMT-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | TO-243 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 14.6 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 2600 MHz | |
Operating Frequency-Min | 40 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 77 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for MGA-30889-BLKG
This table gives cross-reference parts and alternative options found for MGA-30889-BLKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGA-30889-BLKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGA-30889-TR1G | 40MHz - 2600MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 4.50 X 4.10 MM, 1.50 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, SMT-3 | Avago Technologies | MGA-30889-BLKG vs MGA-30889-TR1G |
MGA-30889-TR1G | Wide Band Low Power Amplifier, 40MHz Min, 2600MHz Max, 1 Func, GAAS, 4.50 X 4.10 MM, 1.50 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, SMT-3 | Broadcom Limited | MGA-30889-BLKG vs MGA-30889-TR1G |
MGA-30889-BLKG | 40MHz - 2600MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 4.50 X 4.10 MM, 1.50 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, SMT-3 | Avago Technologies | MGA-30889-BLKG vs MGA-30889-BLKG |