Part Details for MGA-718540-HP3EV by CML Microcircuits Plc
Overview of MGA-718540-HP3EV by CML Microcircuits Plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MGA-718540-HP3EV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2032-MGA-718540-HP3EV-ND
|
DigiKey | IC RF AMP GPS 7.1GHZ-8.5GHZ Min Qty: 1 Lead time: 6 Weeks Container: Box |
3 In Stock |
|
$1,425.0000 | Buy Now |
DISTI #
938-MGA-718540-HP3EV
|
Mouser Electronics | RF Development Tools 7.1 - 8.5 GHz 10W High Efficiency GaN Power Amplifier RoHS: Compliant | 3 |
|
$1,368.0000 | Buy Now |