Part Details for MGA-83563-BLK by Broadcom Limited
Overview of MGA-83563-BLK by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MGA-83563-BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-MGA-83563-BLK
|
Sensible Micro Corporation | Rf Driver Amp, 0.1 6Ghz, Smd, 83563 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 01+ Container: Bulk | 5 |
|
$4.3556 / $4.6870 | RFQ |
DISTI #
3255920
|
Farnell | RF DRIVER AMP, 0.1 6GHZ, SMD, 83563 RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 1 Days Container: Each | 0 |
|
$1.6561 / $3.9646 | Buy Now |
Part Details for MGA-83563-BLK
MGA-83563-BLK CAD Models
MGA-83563-BLK Part Data Attributes
|
MGA-83563-BLK
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
MGA-83563-BLK
Broadcom Limited
Wide Band Low Power Amplifier, 500MHz Min, 6000MHz Max, GAAS, ULTRA MINIATURE, SC-70, SOT-363, 6 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ULTRA MINIATURE, SC-70, SOT-363, 6 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | 5A991.G | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 17 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 200 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 4.5 |
Alternate Parts for MGA-83563-BLK
This table gives cross-reference parts and alternative options found for MGA-83563-BLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGA-83563-BLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGA-83563-BLKG | Wide Band Low Power Amplifier, 500MHz Min, 6000MHz Max, 1 Func, GAAS, LEAD FREE, ULTRA MINIATURE, SOT-363, SC-70, 6 PIN | Agilent Technologies Inc | MGA-83563-BLK vs MGA-83563-BLKG |
MGA-83563-TR1G | Wide Band Low Power Amplifier, 500MHz Min, 6000MHz Max, 1 Func, GAAS, LEAD FREE, ULTRA MINIATURE, SC-70, SOT-363, 6 PIN | Broadcom Limited | MGA-83563-BLK vs MGA-83563-TR1G |
MGA-83563-BLK | 500MHz - 6000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, ULTRA MINIATURE, SC-70, SOT-363, 6 PIN | Avago Technologies | MGA-83563-BLK vs MGA-83563-BLK |
MGA-83563-TR1 | Wide Band Low Power Amplifier, 500MHz Min, 6000MHz Max, GAAS, ULTRA MINIATURE, SOT-363, SC-70, 6 PIN | Agilent Technologies Inc | MGA-83563-BLK vs MGA-83563-TR1 |
MGA-83563-TR1G | 500MHz - 6000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, ULTRA MINIATURE, SC-70, SOT-363, 6 PIN | Avago Technologies | MGA-83563-BLK vs MGA-83563-TR1G |
MGA-83563-BLKG | Wide Band Low Power Amplifier, 500MHz Min, 6000MHz Max, 1 Func, GAAS, LEAD FREE, ULTRA MINIATURE, SC-70, SOT-363, 6 PIN | Broadcom Limited | MGA-83563-BLK vs MGA-83563-BLKG |
MGA-83563-TR1 | Wide Band Low Power Amplifier, 500MHz Min, 6000MHz Max, GAAS, ULTRA MINIATURE, SC-70, SOT-363, 6 PIN | Broadcom Limited | MGA-83563-BLK vs MGA-83563-TR1 |
MGA-83563-TR1 | Wide Band Low Power Amplifier, 500MHz Min, 6000MHz Max, SOT-363 (SC-70), 6 PIN | Hewlett Packard Co | MGA-83563-BLK vs MGA-83563-TR1 |
MGA-83563-BLK | Wide Band Low Power Amplifier, 500MHz Min, 6000MHz Max, SOT-363 (SC-70), 6 PIN | Hewlett Packard Co | MGA-83563-BLK vs MGA-83563-BLK |
MGA-83563-TR1 | 500MHz - 6000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, ULTRA MINIATURE, SC-70, SOT-363, 6 PIN | Avago Technologies | MGA-83563-BLK vs MGA-83563-TR1 |