Part Details for MGAH1004100M-10 by LAIRD PLC
Overview of MGAH1004100M-10 by LAIRD PLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Price & Stock for MGAH1004100M-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
240-MGAH1004100M-10CT-ND
|
DigiKey | 1004 INDUCTOR 10UH 6.5A Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8283 In Stock |
|
$0.4764 / $1.1100 | Buy Now |
DISTI #
000000000006387680
|
Sager | Power Inductors - SMD 10uH 0.03ohm 8.5A Min Qty: 5000 | 0 |
|
$0.4429 / $0.5183 | Buy Now |
Part Details for MGAH1004100M-10
MGAH1004100M-10 CAD Models
MGAH1004100M-10 Part Data Attributes:
|
MGAH1004100M-10
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
MGAH1004100M-10
LAIRD PLC
General Purpose Inductor, 10uH, 20%, 1 Element, Metal Composite-Core, SMD, 4339
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Case/Size Code | 4339 | |
Construction | Rectangular | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.03 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.8 mm | |
Package Length | 11 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 6.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |