Part Details for MGBIC-07-DW3977-C by ATGBICS
Overview of MGBIC-07-DW3977-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MGBIC-07-DW3977-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-MGBIC-07-DW3977-C-ND
|
DigiKey | 1000Base-DWDM SFP Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
9060 In Stock |
|
$573.8000 / $675.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | MGBIC-07-DW3977 Enterasys Extreme? Compatible Transceiver MGBIC-07-DW3977 1000Base-DWDM SFP 100GHz (SMF 1539.77nm 120km LC DOM) | 5 |
|
RFQ |