Part Details for MGBIC-LC01-C by ATGBICS
Overview of MGBIC-LC01-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MGBIC-LC01-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-MGBIC-LC01-C-ND
|
DigiKey | 1000BASE-SX SFP 850nm 550m Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
8892 In Stock |
|
$17.9000 / $21.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | MGBIC-LC01 Enterasys Extreme? Compatible Transceiver SFP 1000Base-SX (850nm MMF 550m LC DOM) | 13 |
|
RFQ |