Part Details for MGC3030T-I/SS by Microchip Technology Inc
Overview of MGC3030T-I/SS by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MGC3030T-I/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MGC3030T-I/SSCT-ND
|
DigiKey | IC INTERFACE SPECIALIZED 28SSOP Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0800 | Buy Now |
DISTI #
579-MGC3030T-I/SS
|
Mouser Electronics | Proximity Sensors 3D Gesture Controller RoHS: Compliant | 46 |
|
$3.7400 / $4.0800 | Buy Now |
DISTI #
MGC3030T-I/SS
|
Microchip Technology Inc | 3D Gesture Controller, Projected EOL: 2039-12-22 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.9700 / $4.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3200 / $9.3200 | Buy Now |
|
NAC | 3D Gesture Controller - Package: 28 SSOP .209in T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2100 | 0 |
|
$4.1100 | Buy Now |
DISTI #
MGC3030T-I/SS
|
Avnet Silica | 3D Tracking and Gesture Controller 28-Pin SSOP T/R (Alt: MGC3030T-I/SS) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MGC3030T-I/SS
|
EBV Elektronik | 3D Tracking and Gesture Controller 28-Pin SSOP T/R (Alt: MGC3030T-I/SS) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.3200 / $9.3200 | Buy Now |
Part Details for MGC3030T-I/SS
MGC3030T-I/SS CAD Models
MGC3030T-I/SS Part Data Attributes
|
MGC3030T-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MGC3030T-I/SS
Microchip Technology Inc
SPECIALTY TELECOM CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm |
Alternate Parts for MGC3030T-I/SS
This table gives cross-reference parts and alternative options found for MGC3030T-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGC3030T-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGC3130-I/MQ | SPECIALTY TELECOM CIRCUIT | Microchip Technology Inc | MGC3030T-I/SS vs MGC3130-I/MQ |
MGC3130T-I/MQ | SPECIALTY TELECOM CIRCUIT | Microchip Technology Inc | MGC3030T-I/SS vs MGC3130T-I/MQ |