Part Details for MGFS154812 by Cosel USA Inc
Overview of MGFS154812 by Cosel USA Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MGFS154812
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2508
|
Newark | Dc-Dc Converter, 12V, 1.3A Rohs Compliant: Yes |Cosel MGFS154812 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$43.5800 / $49.5100 | Buy Now |
DISTI #
1776-1342-ND
|
DigiKey | DC DC CONVERTER 12V Min Qty: 1 Lead time: 16 Weeks Container: Box |
1144 In Stock |
|
$37.7064 / $45.3600 | Buy Now |
DISTI #
436-MGFS154812
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 15W 12V 1.3A Through Hole RoHS: Compliant | 142 |
|
$38.2700 / $45.3500 | Buy Now |
DISTI #
70161151
|
RS | DC-DC Converter,12V,1.3A,18-76V In, Encapsulated, Thru Hole, Switching, MG Series | Cosel U.S.A. Inc. MGFS154812 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 35 |
|
$42.8500 / $47.6100 | Buy Now |
|
Future Electronics | Single Output 15.6 W 48 V Input 12 V Output Isolated DC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Bulk | 0Bulk |
|
$43.6700 / $45.8500 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 15.6W 12V 1.3A, 18-76Vin, Through Hole 6-DIP | 50 |
|
$158.2500 | Buy Now |
Part Details for MGFS154812
MGFS154812 CAD Models
MGFS154812 Part Data Attributes
|
MGFS154812
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
MGFS154812
Cosel USA Inc
DC-DC Regulated Power Supply Module, 1 Output, 15.6W, Hybrid, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 76 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-XDMA-P6 | |
Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 10.4 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 15 | |
Total Power Output-Max | 15.6 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |
Alternate Parts for MGFS154812
This table gives cross-reference parts and alternative options found for MGFS154812. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGFS154812, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGFS154812-R | DC-DC Regulated Power Supply Module | Cosel USA Inc | MGFS154812 vs MGFS154812-R |
PDQE15-Q48-S12-U | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid | CUI Inc | MGFS154812 vs PDQE15-Q48-S12-U |