Part Details for MGFW62415 by Cosel USA Inc
Overview of MGFW62415 by Cosel USA Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Price & Stock for MGFW62415
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2586
|
Newark | Dc-Dc Converter, 15V/-15V, 0.2A Rohs Compliant: Yes |Cosel MGFW62415 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$24.1200 / $26.1200 | Buy Now |
DISTI #
1776-1994-ND
|
DigiKey | DC DC CONVERTER +/-15V 6W Min Qty: 1 Lead time: 13 Weeks Container: Tube |
5 In Stock |
|
$19.7868 / $24.1800 | Buy Now |
DISTI #
436-MGFW62415
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 6W 9-36Vin +/-15V or 30Vout 0.2A SIP8 RoHS: Compliant | 5 |
|
$20.8700 / $25.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$19.1300 | Buy Now |
DISTI #
4295989
|
element14 Asia-Pacific | DC-DC CONVERTER, 15V/-15V, 0.2A RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$24.7013 / $26.2840 | Buy Now |
DISTI #
4295989
|
Farnell | DC-DC CONVERTER, 15V/-15V, 0.2A RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 10 |
|
$22.7449 / $31.8253 | Buy Now |
|
Neutron USA | Isolated DC-DC Converter Dual output: 6W ±15(+30)V 0.2A, Input: 24(9-36)V 0.29A, 88%Eff, 7-SIP Thru H, Remote On/Off, OCP, 0.87" X 0.48" X 0.38" | 10 |
|
$112.3400 | Buy Now |
Part Details for MGFW62415
MGFW62415 CAD Models
MGFW62415 Part Data Attributes:
|
MGFW62415
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
MGFW62415
Cosel USA Inc
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | PACKAGE-7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Additional Feature | ADDITIONAL -15V OUTPUT AVAILABLE, SINGLE 30V OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, C-UL, EN | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XSMA-T7 | |
Length | 22 mm | |
Line Regulation-Max | 0.01125% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 15.45 V | |
Output Voltage-Min | 14.55 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT | |
Ripple Voltage (Main Out) | 0.17675 Vrms | |
Seated Height-Max | 12.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.03 s | |
Width | 9.5 mm |