Part Details for MGGA-300A-B by OptiFuse
Overview of MGGA-300A-B by OptiFuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MGGA-300A-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-MGGA-300A-B-ND
|
DigiKey | FUSE AUTO 300A 32VDC AUTO LINK Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
709 In Stock |
|
$2.7530 / $5.9700 | Buy Now |
|
South Electronics | MGGA-300A-B | 709 |
|
RFQ |