Part Details for MGJ1D241503SC by Murata Manufacturing Co Ltd
Overview of MGJ1D241503SC by Murata Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MGJ1D241503SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MGJ1D241503SC
|
Avnet Americas | DC-DC 1W TH 24-15/3V 5.2KV SIP - Rail/Tube (Alt: MGJ1D241503SC) Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 50 |
|
$3.9750 | Buy Now |
DISTI #
80AK4423
|
Avnet Americas | DC-DC 1W TH 24-15/3V 5.2KV SIP - Bulk (Alt: 80AK4423) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 25 Partner Stock |
|
$5.3400 / $5.6000 | Buy Now |
DISTI #
580-MGJ1D241503SC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC 1W TH 24-15/3V 5.2KV SIP RoHS: Compliant | 0 |
|
$4.2600 / $5.5900 | Order Now |
DISTI #
74493238
|
Verical | Module DC-DC 24VIN 2-OUT 15V/-3V 0.0556A/0.0556A 1W 5-Pin SIP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2344 | Americas - 25 |
|
$3.3370 / $3.9330 | Buy Now |
DISTI #
MGJ1D241503SC
|
TTI | Isolated DC/DC Converters - Through Hole DC-DC 1W TH 24-15/3V 5.2KV SIP RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$4.1400 / $4.6900 | Buy Now |
DISTI #
MGJ1D241503SC
|
Richardson RFPD | GATE DRIVER RoHS: Compliant Min Qty: 25 | 0 |
|
$4.0800 | Buy Now |
DISTI #
MGJ1D241503SC
|
Avnet Abacus | DC-DC 1W TH 24-15/3V 5.2KV SIP (Alt: MGJ1D241503SC) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521304384361
|
Chip1Stop | DC/DC Switching Regulators | 25 |
|
$5.2700 / $5.9600 | Buy Now |