Part Details for MGJ1D241509SC by Murata Manufacturing Co Ltd
Overview of MGJ1D241509SC by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MGJ1D241509SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MGJ1D241509SC
|
Avnet Americas | DC-DC 1W TH 24-15/9V 5.2KV SIP - Rail/Tube (Alt: MGJ1D241509SC) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 75 |
|
$5.7669 | Buy Now |
DISTI #
80AK4425
|
Avnet Americas | DC-DC 1W TH 24-15/9V 5.2KV SIP - Bulk (Alt: 80AK4425) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 25 Partner Stock |
|
$5.5000 / $6.1400 | Buy Now |
DISTI #
580-MGJ1D241509SC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC 1W TH 24-15/9V 5.2KV SIP RoHS: Compliant | 70 |
|
$4.2600 / $5.5900 | Buy Now |
DISTI #
V99:2348_28594335
|
Arrow Electronics | Module DC-DC 24VIN 2-OUT 15V/-9V 0.0417A/0.0417A 1W 5-Pin SIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2344 | Americas - 25 |
|
$4.0780 / $4.7270 | Buy Now |
DISTI #
MGJ1D241509SC
|
TTI | Isolated DC/DC Converters - Through Hole DC-DC 1W TH 24-15/9V 5.2KV SIP RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$4.1400 / $4.6900 | Buy Now |