Part Details for MGJ2D051505BSC by Murata Manufacturing Co Ltd
Overview of MGJ2D051505BSC by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MGJ2D051505BSC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MGJ2D051505BSC
|
Avnet Americas | DC/DC 2W TH 5-15/5V 5.4KV SIP - Rail/Tube (Alt: MGJ2D051505BSC) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 50 |
|
$5.8757 | Buy Now |
DISTI #
80AK4428
|
Avnet Americas | DC/DC 2W TH 5-15/5V 5.4KV SIP - Bulk (Alt: 80AK4428) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 25 Partner Stock |
|
$5.6100 / $6.2500 | Buy Now |
DISTI #
580-MGJ2D051505BSC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC/DC 2W TH 5-15/5V 5.4KV SIP RoHS: Compliant | 3 |
|
$4.3400 / $5.5300 | Buy Now |
DISTI #
V99:2348_28594298
|
Arrow Electronics | Module DC-DC 5VIN 2-OUT 15V/-5V 0.08A/0.04A 2W 5-Pin SIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2343 | Americas - 20 |
|
$4.1550 / $4.8160 | Buy Now |
DISTI #
74493257
|
Verical | Module DC-DC 5VIN 2-OUT 15V/-5V 0.08A/0.04A 2W 5-Pin SIP Tube Min Qty: 2 Package Multiple: 1 Date Code: 2343 | Americas - 20 |
|
$4.1550 / $4.8160 | Buy Now |
DISTI #
MGJ2D051505BSC
|
TTI | Isolated DC/DC Converters - Through Hole DC/DC 2W TH 5-15/5V 5.4KV SIP RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$4.3000 / $4.6400 | Buy Now |