Part Details for MGJ2D051509BSC by Murata Power Solutions
Overview of MGJ2D051509BSC by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MGJ2D051509BSC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK4429
|
Newark | Dc-Dc Converter, 15V/-8.7V, 0.08A, Power Supply Applications:Ite & Medical, Input Ratio:-, Output Power Max:2W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:80Ma, Output Voltage - Output 2:-8.7V Rohs Compliant: Yes |Murata Power Solutions MGJ2D051509BSC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$5.1600 / $5.7000 | Buy Now |
DISTI #
811-MGJ2D051509BSC-ND
|
DigiKey | DC/DC 2W TH 5-15/9V 5.4KV SIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
200 In Stock |
|
$4.0600 / $5.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$4.2100 | Buy Now |
DISTI #
MGJ2D051509BSC
|
TME | Converter: DC/DC, 2W, Uin: 5V, Uout: 15VDC, Uout2: -8.7VDC, Iout: 80mA Min Qty: 1 | 25 |
|
$4.5100 / $5.5100 | Buy Now |
DISTI #
000000000007169074
|
Sager | Isolated DC/DC Converters - Through Hole DC/DC 2W TH 5-15/9V 5.4KV SIP Min Qty: 1 | 50 |
|
$4.5800 / $5.0300 | Buy Now |