Part Details for MGJ2D051509SC by Murata Power Solutions
Overview of MGJ2D051509SC by Murata Power Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MGJ2D051509SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X3359
|
Newark | Isolated Board Mount Dc/Dc Converter, Sip, Through Hole, Fixed, 5.5 V, 4.5 V, 2 Rohs Compliant: Yes |Murata Power Solutions MGJ2D051509SC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 115 |
|
$9.2900 / $10.1200 | Buy Now |
DISTI #
53X9023
|
Newark | Dc/Dc Converter, 2W, 15V/-8.7V, 0.08A/0.04A, Power Supply Approvals:Gate Drive, Input Ratio:1:1, Output Power Max:2W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:80Ma, Isolation Voltage:5.2Kv Rohs Compliant: Yes |Murata Power Solutions MGJ2D051509SC Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6700 / $8.7700 | Buy Now |
DISTI #
811-2999-5-ND
|
DigiKey | DC DC CONVERTER 15V -8.7V 2W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1075 In Stock |
|
$6.2600 / $8.4600 | Buy Now |
DISTI #
V36:1790_07718903
|
Arrow Electronics | Module DC-DC 5VIN 2-OUT 15V/-8.7V 0.08A/0.04A 2W 5-Pin SIP Module Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 2217 | Americas - 1 |
|
$5.9600 | Buy Now |
|
Future Electronics | MGJ2 Series 2 W 5 V Input 15/-8.7 V Outputs 5.2 kVDC Isolated DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$7.0300 / $7.1800 | Buy Now |
DISTI #
MGJ2D051509SC
|
TME | Converter: DC/DC, 2W, Uin: 4.5÷5.5V, Uout: 15VDC, Uout2: -8.7VDC Min Qty: 1 | 19 |
|
$6.9500 / $9.2700 | Buy Now |
DISTI #
000000000005279088
|
Sager | Isolated DC/DC Converters - Through Hole 2W 5-15VIN 9VOUT DC/DC Min Qty: 1 | 0 |
|
$6.8300 / $7.5300 | Buy Now |