-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MGJ2D122005MPC-R7
|
Avnet Americas | Module DC-DC 2-OUT 20V/-5V 80mA 2W 8-Pin Surface Mount T/R - Tape and Reel (Alt: MGJ2D122005MPC-R7) RoHS: Not Compliant Min Qty: 80 Package Multiple: 80 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$5.2260 / $6.1620 | Buy Now |
DISTI #
53AJ6273
|
Avnet Americas | Module DC-DC 2-OUT 20V/-5V 80mA 2W 8-Pin Surface Mount T/R - Bulk (Alt: 53AJ6273) RoHS: Not Compliant Min Qty: 80 Package Multiple: 80 Lead time: 43 Weeks, 3 Days Container: Bulk | 160 Partner Stock |
|
$6.7100 | Buy Now |
DISTI #
580-MGJ2D122005MPCR7
|
Mouser Electronics | Isolated DC/DC Converters - SMD 15VIN 15VOUT 2W RoHS: Compliant | 477 |
|
$4.8800 / $6.6000 | Buy Now |
DISTI #
MGJ2D122005MPC-R7
|
TTI | Isolated DC/DC Converters - SMD 15VIN 15VOUT 2W pbFree: Pb-Free Min Qty: 80 Package Multiple: 80 Container: Reel |
Americas - 80 In Stock |
|
$5.2100 / $6.2100 | Buy Now |
DISTI #
MGJ2D122005MPC-R7
|
Avnet Americas | Module DC-DC 2-OUT 20V/-5V 80mA 2W 8-Pin Surface Mount T/R - Tape and Reel (Alt: MGJ2D122005MPC-R7) RoHS: Not Compliant Min Qty: 80 Package Multiple: 80 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$5.2260 / $6.1620 | Buy Now |
DISTI #
53AJ6273
|
Avnet Americas | Module DC-DC 2-OUT 20V/-5V 80mA 2W 8-Pin Surface Mount T/R - Bulk (Alt: 53AJ6273) RoHS: Not Compliant Min Qty: 80 Package Multiple: 80 Lead time: 43 Weeks, 3 Days Container: Bulk | 160 Partner Stock |
|
$6.7100 | Buy Now |
DISTI #
MGJ2D12205MPCR7
|
Richardson RFPD | GATE DRIVER RoHS: Compliant Min Qty: 80 | 0 |
|
$5.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MGJ2D122005MPC-R7
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MGJ2D122005MPC-R7
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 43 Weeks, 3 Days | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Moisture Sensitivity Level | 2 |