There are no models available for this part yet.
Overview of MGJ2D241509BSC by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MGJ2D241509BSC by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MGJ2D241509BSC
|
Avnet Americas | DC/DC 2W TH 24-15/9V 5.4KV SIP - Rail/Tube (Alt: MGJ2D241509BSC) Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 100 |
|
$4.0500 | Buy Now | |
DISTI #
80AK4449
|
Avnet Americas | DC/DC 2W TH 24-15/9V 5.4KV SIP - Bulk (Alt: 80AK4449) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 25 Partner Stock |
|
$5.4300 / $5.7000 | Buy Now | |
DISTI #
580-MGJ2D241509BSC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC/DC 2W TH 24-15/9V 5.4KV SIP RoHS: Compliant | 44 |
|
$4.3400 / $5.7000 | Buy Now | |
DISTI #
74493230
|
Verical | Module DC-DC 24VIN 2-OUT 15V/-8.7V 0.08A/0.04A 2W 5-Pin SIP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2315 | Americas - 25 |
|
$3.4010 / $4.0070 | Buy Now | |
DISTI #
77352599
|
Verical | Module DC-DC 24VIN 2-OUT 15V/-8.7V 0.08A/0.04A 2W 5-Pin SIP Tube RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 25 |
|
$5.8520 / $6.7340 | Buy Now | |
DISTI #
MGJ2D241509BSC
|
TTI | Isolated DC/DC Converters - Through Hole DC/DC 2W TH 24-15/9V 5.4KV SIP RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$4.2100 / $4.7900 | Buy Now | |
DISTI #
MGJ2D241509BSC
|
Richardson RFPD | GATE DRIVER RoHS: Compliant Min Qty: 25 | 0 |
|
$4.1500 | Buy Now | |
DISTI #
MGJ2D241509BSC
|
Avnet Abacus | DC/DC 2W TH 24-15/9V 5.4KV SIP (Alt: MGJ2D241509BSC) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S521304384617
|
Chip1Stop | DC/DC Switching Regulators RoHS: Compliant | 25 |
|
$5.3700 / $6.0700 | Buy Now |