-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, MODULE-16/7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MGJ3T05150505MC-R7
|
Avnet Americas | Module DC-DC 3-OUT 15V/5V/5V 0.12A 1.8W/0.6W/0.6W 7-Pin SMD T/R - Tape and Reel (Alt: MGJ3T05150505MC-R7) Min Qty: 23 Package Multiple: 23 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$14.3000 / $16.9400 | Buy Now |
DISTI #
580-MGJ3T05150505MC7
|
Mouser Electronics | Isolated DC/DC Converters - SMD DC/DC 3W SM 5-15/5V 5.2KV RoHS: Compliant | 18 |
|
$15.7200 / $18.7400 | Buy Now |
DISTI #
MGJ3T05150505MC-R7
|
Avnet Abacus | Module DC-DC 3-OUT 15V/5V/5V 0.12A 1.8W/0.6W/0.6W 7-Pin SMD T/R (Alt: MGJ3T05150505MC-R7) RoHS: Compliant Min Qty: 23 Package Multiple: 23 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MGJ3T05150505MC-R7
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MGJ3T05150505MC-R7
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, MODULE-16/7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | MODULE-16/7 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | IT HAS ALSO HAVE -10VOLT UOTPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-N7 | |
JESD-609 Code | e4 | |
Length | 23.11 mm | |
Load Regulation-Max | 10% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 100 °C | |
Output Voltage-Max | 15.6 V | |
Output Voltage-Min | 14.4 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 14.64 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 22.61 mm |