-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MGJ6D051510DC
|
Avnet Americas | Module DC-DC 2-OUT 15V/-10V 0.24A/0.24A 3.6W/2.4W 7-Pin DIP Tray - Trays (Alt: MGJ6D051510DC) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 28 Weeks, 0 Days Container: Tray | 0 |
|
$18.1350 | Buy Now |
DISTI #
580-MGJ6D051510DC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC/DC 6W DIP 5-15/10V RoHS: Compliant | 28 |
|
$16.5300 / $17.4200 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | 24 |
|
$19.7448 / $20.7840 | Buy Now | |
DISTI #
MGJ6D051510DC
|
Avnet Abacus | Module DC-DC 2-OUT 15V/-10V 0.24A/0.24A 3.6W/2.4W 7-Pin DIP Tray (Alt: MGJ6D051510DC) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MGJ6D051510DC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MGJ6D051510DC
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |