-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, 3.6W, Hybrid, PACKAGE-7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y0430
|
Newark | Dc-Dc Converter, 2 O/P, 3.6W, Power Supply Applications:Gate Drive, Input Ratio:2:1, Output Power Max:3.6W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:240Ma, Output Voltage - Output 2:-10V Rohs Compliant: Yes |Murata Power Solutions MGJ6D051510LMC-R13 Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$15.8000 | Buy Now |
DISTI #
MGJ6D051510LMC-R13-ND
|
DigiKey | DC DC CONVERTER 15V -5V 6W Min Qty: 140 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.3101 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$12.9900 | Buy Now |
DISTI #
MGJ6D051510LMC-R13
|
TME | Converter: DC/DC, 6W, Uin: 4.5÷9V, Uout: 15VDC, Uout2: -10VDC, SMT Min Qty: 140 | 0 |
|
$14.1800 | RFQ |
DISTI #
000000000005545502
|
Sager | Isolated DC/DC Converters - SMD DC/DC 6W SM 5-15/10V LOW Min Qty: 140 | 0 |
|
$14.4900 / $14.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MGJ6D051510LMC-R13
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
MGJ6D051510LMC-R13
Murata Power Solutions
DC-DC Regulated Power Supply Module, 2 Output, 3.6W, Hybrid, PACKAGE-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | PACKAGE-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | ADDITIONAL OUTPUT -10 ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-B7 | |
JESD-609 Code | e4 | |
Length | 39.98 mm | |
Load Regulation-Max | 10% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Output Voltage-Max | 15.45 V | |
Output Voltage-Min | 14.55 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 9.85 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Form | BU | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3.6 W | |
Trim/Adjustable Output | NO | |
Width | 27.81 mm |