-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MGJ6D242005LMC-R13
|
Avnet Americas | Module DC-DC 2-OUT 20V/-5V 0.24A/0.24A 4.8W/1.2W 7-Pin SMD T/R - Tape and Reel (Alt: MGJ6D242005LMC-R13) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$18.1350 | Buy Now |
DISTI #
MGJ6D242005LMC-R13
|
Avnet Americas | Module DC-DC 2-OUT 20V/-5V 0.24A/0.24A 4.8W/1.2W 7-Pin SMD T/R - Tape and Reel (Alt: MGJ6D242005LMC-R13) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$18.1350 | Buy Now |
DISTI #
MGJ6D242005LMC-R13
|
Avnet Americas | Module DC-DC 2-OUT 20V/-5V 0.24A/0.24A 4.8W/1.2W 7-Pin SMD T/R - Tape and Reel (Alt: MGJ6D242005LMC-R13) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$18.1350 | Buy Now |
DISTI #
MGJ6D2420LMCR13
|
Richardson RFPD | GATE DRIVER RoHS: Compliant Min Qty: 140 | 0 |
|
$12.8200 | Buy Now |
DISTI #
MGJ6D242005LMC-R13
|
Avnet Abacus | Module DC-DC 2-OUT 20V/-5V 0.24A/0.24A 4.8W/1.2W 7-Pin SMD T/R (Alt: MGJ6D242005LMC-R13) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MGJ6D242005LMC-R13
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MGJ6D242005LMC-R13
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 245 | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |